
SDR1307-470ML | |
|---|---|
DigiKey Part Number | 118-SDR1307-470MLTR-ND - Tape & Reel (TR) 118-SDR1307-470MLCT-ND - Cut Tape (CT) 118-SDR1307-470MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-470ML |
Description | FIXED IND 47UH 2.7A 82 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46665 € | 186,66 € |
| 800 | 0,44003 € | 352,02 € |
| Unit Price without VAT: | 0,46665 € |
|---|---|
| Unit Price with VAT: | 0,55998 € |

