180 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-181KL

DigiKey Part Number
118-SDR1307-181KLTR-ND - Tape & Reel (TR)
118-SDR1307-181KLCT-ND - Cut Tape (CT)
118-SDR1307-181KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-181KL
Description
FIXED IND 180UH 1.5A 280 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-181KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
18 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66600 €6,66 €
1000,54800 €54,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,48718 €194,87 €
8000,45938 €367,50 €
1 2000,44387 €532,64 €
2 0000,42509 €850,18 €
2 8000,41316 €1 156,85 €
4 0000,40089 €1 603,56 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €