SDR1307 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-150ML

DigiKey Part Number
SDR1307-150MLTR-ND - Tape & Reel (TR)
SDR1307-150MLCT-ND - Cut Tape (CT)
SDR1307-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-150ML
Description
FIXED IND 15UH 4.5A 34 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
28 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,63900 €6,39 €
1000,52520 €52,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,46693 €186,77 €
8000,44028 €352,22 €
1 2000,42541 €510,49 €
2 0000,40741 €814,82 €
2 8000,39598 €1 108,74 €
4 0000,38422 €1 536,88 €
10 0000,36028 €3 602,80 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €