
SDR1105-101KL | |
|---|---|
DigiKey Part Number | SDR1105-101KLTR-ND - Tape & Reel (TR) SDR1105-101KLCT-ND - Cut Tape (CT) SDR1105-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-101KL |
Description | FIXED IND 100UH 1.5A 320 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,48730 € | 48,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40843 € | 326,74 € |
| 1 600 | 0,38514 € | 616,22 € |
| 2 400 | 0,37215 € | 893,16 € |
| 4 000 | 0,35643 € | 1 425,72 € |
| 5 600 | 0,34644 € | 1 940,06 € |
| 8 000 | 0,33617 € | 2 689,36 € |
| 20 000 | 0,33133 € | 6 626,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

