
SDR1005-472KL | |
|---|---|
DigiKey Part Number | 118-SDR1005-472KLTR-ND - Tape & Reel (TR) 118-SDR1005-472KLCT-ND - Cut Tape (CT) 118-SDR1005-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-472KL |
Description | FIXED IND 4.7MH 150MA 17 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 150 mA 17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-472KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 96 @ 125kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39380 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33825 € | 202,95 € |
| 1 200 | 0,31893 € | 382,72 € |
| 1 800 | 0,30817 € | 554,71 € |
| 3 000 | 0,29512 € | 885,36 € |
| 4 200 | 0,28685 € | 1 204,77 € |
| 6 000 | 0,27833 € | 1 669,98 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

