
SDR0805-120ML | |
|---|---|
DigiKey Part Number | 118-SDR0805-120MLTR-ND - Tape & Reel (TR) 118-SDR0805-120MLCT-ND - Cut Tape (CT) 118-SDR0805-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-120ML |
Description | FIXED IND 12UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-120ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,32710 € | 32,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26900 € | 269,00 € |
| 2 000 | 0,25366 € | 507,32 € |
| 3 000 | 0,24509 € | 735,27 € |
| 5 000 | 0,23472 € | 1 173,60 € |
| 7 000 | 0,22814 € | 1 596,98 € |
| 10 000 | 0,22137 € | 2 213,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

