
SDR0604-8R2ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-8R2MLTR-ND - Tape & Reel (TR) 118-SDR0604-8R2MLCT-ND - Cut Tape (CT) 118-SDR0604-8R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-8R2ML |
Description | FIXED IND 8.2UH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-8R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26350 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23420 € | 93,68 € |
| 800 | 0,22084 € | 176,67 € |
| 1 200 | 0,21337 € | 256,04 € |
| 2 000 | 0,20433 € | 408,66 € |
| 2 800 | 0,19858 € | 556,02 € |
| 4 000 | 0,19268 € | 770,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

