
SDR0603-7R5ML | |
|---|---|
DigiKey Part Number | 118-SDR0603-7R5MLTR-ND - Tape & Reel (TR) 118-SDR0603-7R5MLCT-ND - Cut Tape (CT) 118-SDR0603-7R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-7R5ML |
Description | FIXED IND 7.5UH 1.29A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Drum Core, Wirewound Inductor 1.29 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-7R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26270 € | 26,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23348 € | 93,39 € |
| 800 | 0,22013 € | 176,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

