
SDR0603-120ML | |
|---|---|
DigiKey Part Number | 118-SDR0603-120MLTR-ND - Tape & Reel (TR) 118-SDR0603-120MLCT-ND - Cut Tape (CT) 118-SDR0603-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-120ML |
Description | FIXED IND 12UH 1.02A 160 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.02 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-120ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,27320 € | 27,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,24283 € | 97,13 € |
| 800 | 0,22894 € | 183,15 € |
| 1 200 | 0,22120 € | 265,44 € |
| 2 000 | 0,21183 € | 423,66 € |
| 2 800 | 0,20587 € | 576,44 € |
| 4 000 | 0,19975 € | 799,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

