
SDR0503-121KL | |
|---|---|
DigiKey Part Number | 118-SDR0503-121KLTR-ND - Tape & Reel (TR) 118-SDR0503-121KLCT-ND - Cut Tape (CT) 118-SDR0503-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-121KL |
Description | FIXED IND 120UH 370MA 1.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-121KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,28690 € | 28,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25028 € | 125,14 € |
| 1 000 | 0,23597 € | 235,97 € |
| 1 500 | 0,22800 € | 342,00 € |
| 2 500 | 0,21834 € | 545,85 € |
| 3 500 | 0,21221 € | 742,74 € |
| 5 000 | 0,20590 € | 1 029,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

