12 µH Unshielded Drum Core, Wirewound Inductor 750 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-120ML

DigiKey Part Number
SDR0302-120MLTR-ND - Tape & Reel (TR)
SDR0302-120MLCT-ND - Cut Tape (CT)
SDR0302-120MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-120ML
Description
FIXED IND 12UH 750MA 280 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 750 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-120ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Q @ Freq
15 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
33MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
850mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32000 €3,20 €
1000,26350 €26,35 €
1 0000,21670 €216,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20433 €408,66 €
4 0000,19268 €770,72 €
6 0000,18618 €1 117,08 €
10 0000,17831 €1 783,10 €
14 0000,17332 €2 426,48 €
20 0000,16818 €3 363,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €