
SDE0805A-151K | |
|---|---|
DigiKey Part Number | SDE0805A-151KTR-ND - Tape & Reel (TR) SDE0805A-151KCT-ND - Cut Tape (CT) SDE0805A-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-151K |
Description | FIXED IND 150UH 900MA 640 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 900 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-151K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 640mOhm Max |
Series | Frequency - Self Resonant 7.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34040 € | 17,02 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,29688 € | 74,22 € |
| 500 | 0,27992 € | 139,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26394 € | 263,94 € |
| 2 000 | 0,24887 € | 497,74 € |
| 3 000 | 0,24047 € | 721,41 € |
| 5 000 | 0,23030 € | 1 151,50 € |
| 7 000 | 0,22385 € | 1 566,95 € |
| 10 000 | 0,21720 € | 2 172,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

