
SDE0403AT-8R2M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-8R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-8R2M |
Description | FIXED IND 8.2UH 1.4A 142 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Inductor 1.4 A 142mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 142mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25765 € | 515,30 € |
| 4 000 | 0,24297 € | 971,88 € |
| 6 000 | 0,23478 € | 1 408,68 € |
| 10 000 | 0,22487 € | 2 248,70 € |
| 14 000 | 0,21857 € | 3 059,98 € |
| 20 000 | 0,21210 € | 4 242,00 € |
| Unit Price without VAT: | 0,25765 € |
|---|---|
| Unit Price with VAT: | 0,30918 € |

