
SDE0403A-270M | |
|---|---|
DigiKey Part Number | SDE0403A-270MTR-ND - Tape & Reel (TR) SDE0403A-270MCT-ND - Cut Tape (CT) SDE0403A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-270M |
Description | FIXED IND 27UH 650MA 419 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 650 mA 419mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-270M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 419mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19847 € | 793,88 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

