
RLB9012-153KL | |
|---|---|
DigiKey Part Number | RLB9012-153KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-153KL |
Description | FIXED IND 15MH 140MA 48.9 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 140 mA 48.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-153KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48.9Ohm Max | |
Q @ Freq | 15 @ 79kHz | |
Frequency - Self Resonant | 250kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,37800 € | 18,90 € |
| 200 | 0,33600 € | 67,20 € |
| 400 | 0,31678 € | 126,71 € |
| 600 | 0,30608 € | 183,65 € |
| 1 000 | 0,29310 € | 293,10 € |
| 2 600 | 0,27030 € | 702,78 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

