Similar

RLB1314-102K | |
|---|---|
DigiKey Part Number | RLB1314-102K-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-102K |
Description | FIXED IND 1MH 310MA 1.3 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 310 mA 1.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 40 @ 252kHz |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.461" Dia (11.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-102K-RC | Bourns Inc. | 26 | M10005-ND | 0,83000 € | Similar |


