
RLB1112V4-222J | |
|---|---|
DigiKey Part Number | 118-RLB1112V4-222JTR-ND - Tape & Reel (TR) 118-RLB1112V4-222JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLB1112V4-222J |
Description | FIXED IND 2.2MH 350MA 3.2 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 350 mA 3.2Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1112V4-222J Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 20 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 760kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.453" Dia (11.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |
Current - Saturation (Isat) 330mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,62600 € | 15,65 € |
| 50 | 0,59020 € | 29,51 € |
| 100 | 0,55640 € | 55,64 € |
| 250 | 0,51476 € | 128,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48536 € | 242,68 € |
| 1 000 | 0,45768 € | 457,68 € |
| 1 500 | 0,44223 € | 663,35 € |
| 2 500 | 0,42352 € | 1 058,80 € |
| 3 500 | 0,41165 € | 1 440,78 € |
| 5 000 | 0,39944 € | 1 997,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

