
RLB1014-821KL | |
|---|---|
DigiKey Part Number | RLB1014-821KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-821KL |
Description | FIXED IND 820UH 400MA 3.1 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 400 mA 3.1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-821KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.1Ohm Max |
Series | Q @ Freq 35 @ 796kHz |
Packaging Tube | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,20073 € | 240,88 € |
| Unit Price without VAT: | 0,20073 € |
|---|---|
| Unit Price with VAT: | 0,24088 € |

