
RLB1014-332KL | |
|---|---|
DigiKey Part Number | RLB1014-332KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-332KL |
Description | FIXED IND 3.3MH 220MA 10.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 220 mA 10.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-332KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10.5Ohm Max |
Series | Q @ Freq 50 @ 252kHz |
Packaging Bulk | Frequency - Self Resonant 450kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 230mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26300 € | 13,15 € |
| 150 | 0,23953 € | 35,93 € |
| 300 | 0,22583 € | 67,75 € |
| 600 | 0,21290 € | 127,74 € |
| 1 050 | 0,20302 € | 213,17 € |
| 2 550 | 0,18831 € | 480,19 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

