
RLB0812-123KL | |
|---|---|
DigiKey Part Number | 118-RLB0812-123KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-123KL |
Description | FIXED IND 12MH 32MA 46 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Drum Core, Wirewound Inductor 32 mA 46Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-123KL Models |
Category | DC Resistance (DCR) 46Ohm Max |
Mfr | Q @ Freq 60 @ 79.6kHz |
Series | Frequency - Self Resonant 320kHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 79.6 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,18120 € | 18,12 € |
| 400 | 0,16105 € | 64,42 € |
| 800 | 0,15185 € | 121,48 € |
| 1 200 | 0,14672 € | 176,06 € |
| 2 800 | 0,13654 € | 382,31 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

