
RLB0712-221KL | |
|---|---|
DigiKey Part Number | RLB0712-221KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0712-221KL |
Description | FIXED IND 220UH 240MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 240 mA 900mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0712-221KL Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16730 € | 16,73 € |
| 400 | 0,14863 € | 59,45 € |
| 800 | 0,14014 € | 112,11 € |
| 1 200 | 0,13540 € | 162,48 € |
| 2 800 | 0,12600 € | 352,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

