
RLB0608-821KL | |
|---|---|
DigiKey Part Number | RLB0608-821KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-821KL |
Description | FIXED IND 820UH 120MA 9.6 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-821KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.6Ohm Max | |
Q @ Freq | 55 @ 796kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16764 € | 41,91 € |
| 800 | 0,15185 € | 121,48 € |
| 1 600 | 0,14318 € | 229,09 € |
| 3 200 | 0,13500 € | 432,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

