150 µH Unshielded Drum Core, Wirewound Inductor 275 mA 2.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0608-151KL

DigiKey Part Number
RLB0608-151KL-ND
Manufacturer
Manufacturer Product Number
RLB0608-151KL
Description
FIXED IND 150UH 275MA 2.1 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 275 mA 2.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0608-151KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
4.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22000 €2,20 €
250,20400 €5,10 €
500,19220 €9,61 €
1000,18120 €18,12 €
2500,16764 €41,91 €
8000,15185 €121,48 €
1 6000,14318 €229,09 €
3 2000,13500 €432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €