
RL822-3R3K-RC | |
---|---|
DigiKey Part Number | M9958-ND |
Manufacturer | |
Manufacturer Product Number | RL822-3R3K-RC |
Description | FIXED IND 3.3UH 2.66A 25 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 25mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL822-3R3K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 79MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,58400 € | 5,84 € |
25 | 0,54000 € | 13,50 € |
50 | 0,50920 € | 25,46 € |
100 | 0,48000 € | 48,00 € |
300 | 0,43723 € | 131,17 € |
500 | 0,41870 € | 209,35 € |
1 000 | 0,39480 € | 394,80 € |
2 500 | 0,36534 € | 913,35 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,85200 € |