
RL822-330K-RC | |
---|---|
DigiKey Part Number | 118-RL822-330K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL822-330K-RC |
Description | FIXED IND 33UH 1.1A 90 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL822-330K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 7.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,59400 € | 5,94 € |
25 | 0,54960 € | 13,74 € |
50 | 0,51820 € | 25,91 € |
100 | 0,48850 € | 48,85 € |
300 | 0,44500 € | 133,50 € |
500 | 0,42614 € | 213,07 € |
1 000 | 0,40181 € | 401,81 € |
2 500 | 0,37182 € | 929,55 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,86400 € |