
RL622-150K-RC | |
---|---|
DigiKey Part Number | M9983-ND |
Manufacturer | |
Manufacturer Product Number | RL622-150K-RC |
Description | FIXED IND 15UH 2.3A 56 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 56mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-150K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,62900 € | 6,29 € |
25 | 0,58120 € | 14,53 € |
50 | 0,54820 € | 27,41 € |
100 | 0,51680 € | 51,68 € |
300 | 0,47077 € | 141,23 € |
500 | 0,45080 € | 225,40 € |
1 000 | 0,42507 € | 425,07 € |
2 500 | 0,39336 € | 983,40 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,91200 € |