RL622-122K-RC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 789
Unit Price: 0,58000 €
Datasheet
1.2 mH Unshielded Drum Core, Wirewound Inductor 130 mA 4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-122K-RC

DigiKey Part Number
M10006-ND
Manufacturer
Manufacturer Product Number
RL622-122K-RC
Description
FIXED IND 1.2MH 130MA 4 OHM TH
Customer Reference
Detailed Description
1.2 mH Unshielded Drum Core, Wirewound Inductor 130 mA 4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-122K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
1.1MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,46184 €461,84 €
Unit Price without VAT:0,46184 €
Unit Price with VAT:0,55421 €