PWR6327W3300J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,52573 €
Datasheet
330 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6327W3300J

DigiKey Part Number
PWR6327W3300J-ND
Manufacturer
Manufacturer Product Number
PWR6327W3300J
Description
RES SMD 330 OHM 5% 3W 6327
Customer Reference
Detailed Description
330 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR6327W3300J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
6327 J-Lead
Part Status
Obsolete
Size / Dimension
0.626" L x 0.272" W (15.90mm x 6.90mm)
Resistance
Height - Seated (Max)
0.268" (6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6227JT330RStackpole Electronics Inc0SM6227JT330R-ND0,52573 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable