
PWR2615WR010F | |
|---|---|
DigiKey Part Number | PWR2615WR010F-ND |
Manufacturer | |
Manufacturer Product Number | PWR2615WR010F |
Description | RES 0.01 OHM 1% 1W 2615 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615WR010F Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 2615 J-Lead |
Part Status Obsolete | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Resistance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

