68 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR2615W68R0J

DigiKey Part Number
PWR2615W68R0J-ND
Manufacturer
Manufacturer Product Number
PWR2615W68R0J
Description
RES SMD 68 OHM 5% 1W 2615
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR2615W68R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
2615 J-Lead
Part Status
Active
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Resistance
Height - Seated (Max)
0.142" (3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,63178 €315,89 €
Unit Price without VAT:0,63178 €
Unit Price with VAT:0,75814 €