PWR2615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR2615W1001F

DigiKey Part Number
118-PWR2615W1001F-ND
Manufacturer
Manufacturer Product Number
PWR2615W1001F
Description
RES SMD 1K OHM 1% 1W 2615
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR2615W1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,22700 €12,27 €
251,05760 €26,44 €
500,95160 €47,58 €
1000,86170 €86,17 €
2500,76304 €190,76 €
5000,70134 €350,67 €
1 0000,64891 €648,91 €
5 0000,55564 €2 778,20 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,22000 €