
PWR221T-50-R750F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R750F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R750F |
Description | RES 0.75 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,19000 € | 51,90 € |
| 25 | 4,55600 € | 113,90 € |
| 50 | 4,15920 € | 207,96 € |
| 100 | 3,82200 € | 382,20 € |
| 250 | 3,45276 € | 863,19 € |
| 500 | 3,22184 € | 1 610,92 € |
| 1 000 | 3,02571 € | 3 025,71 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 9,03600 € |

