
PWR2010WR100JE | |
|---|---|
DigiKey Part Number | PWR2010WR100JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2010WR100JE |
Description | RES 0.1 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2010WR100JE Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.148" (3.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,40173 € | 1 004,32 € |
| Unit Price without VAT: | 0,40173 € |
|---|---|
| Unit Price with VAT: | 0,48208 € |

