Parametric Equivalent
Parametric Equivalent

PVG5A204C03B00 | |
|---|---|
DigiKey Part Number | PVG5A204C03B00-ND |
Manufacturer | |
Manufacturer Product Number | PVG5A204C03B00 |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A204C03B00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVG5A204C03R00 | Bourns Inc. | 2 289 | 490-2668-1-ND | 2,06000 € | Parametric Equivalent |
| SM-42TW204 | Nidec Components | 0 | SM-42TW204CT-ND | 2,91000 € | Parametric Equivalent |
| SM-42W204 | Nidec Components | 0 | SM-42W204-ND | 2,08875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19592 € | 1 097,96 € |
| Unit Price without VAT: | 2,19592 € |
|---|---|
| Unit Price with VAT: | 2,63510 € |




