
PVF2A104A1AR00 | |
---|---|
DigiKey Part Number | PVF2A104A1AR00TR-ND - Tape & Reel (TR) PVF2A104A1AR00CT-ND - Cut Tape (CT) PVF2A104A1AR00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVF2A104A1AR00 |
Description | TRIMMER 100K OHM 0.001W SMD |
Customer Reference | |
Detailed Description | 100 kOhms 0.001W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | 100 kOhms | |
Power (Watts) | 0.001W | |
Tolerance | ±30% | |
Temperature Coefficient | ±500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.079" x 0.079" Face (2.00mm x 2.00mm) |