
PV12P104A01B00 | |
|---|---|
DigiKey Part Number | 118-PV12P104A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12P104A01B00 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P104A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.299" Dia (7.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,50600 € | 35,06 € |
| 25 | 3,25560 € | 81,39 € |
| 50 | 3,07760 € | 153,88 € |
| 100 | 2,90870 € | 290,87 € |
| 250 | 2,69852 € | 674,63 € |
| 500 | 2,54922 € | 1 274,61 € |
| 1 000 | 2,40788 € | 2 407,88 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,05200 € |

