
PV115K3225R2 | |
---|---|
DigiKey Part Number | 118-PV115K3225R2TR-ND - Tape & Reel (TR) 118-PV115K3225R2CT-ND - Cut Tape (CT) 118-PV115K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV115K3225R2 |
Description | VARISTOR 180V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 400 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,34800 € | 3,48 € |
25 | 0,31160 € | 7,79 € |
100 | 0,27160 € | 27,16 € |
250 | 0,25248 € | 63,12 € |
500 | 0,24092 € | 120,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,22669 € | 340,04 € |
3 000 | 0,21972 € | 659,16 € |
4 500 | 0,21623 € | 973,03 € |
7 500 | 0,21236 € | 1 592,70 € |
10 500 | 0,21010 € | 2 206,05 € |
15 000 | 0,20793 € | 3 118,95 € |
37 500 | 0,20325 € | 7 621,87 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |