
PTV111-4420A-B104 | |
|---|---|
DigiKey Part Number | PTV111-4420A-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4420A-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4420A-B104 Models |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,94080 € | 23,52 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,84110 € | 84,11 € |
| 300 | 0,76933 € | 230,80 € |
| 500 | 0,73792 € | 368,96 € |
| 1 000 | 0,69721 € | 697,21 € |
| 5 000 | 0,61079 € | 3 053,95 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |














