
PTL20-15R0-104B1 | |
|---|---|
DigiKey Part Number | PTL20-15R0-104B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-15R0-104B1 |
Description | SLIDE POT 100KOHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.05W, 1/20W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,60680 € | 40,17 € |
| 50 | 1,51920 € | 75,96 € |
| 100 | 1,43630 € | 143,63 € |
| 250 | 1,33296 € | 333,24 € |
| 600 | 1,24075 € | 744,45 € |
| 1 200 | 1,17209 € | 1 406,51 € |
| 5 400 | 1,03549 € | 5 591,65 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

