Image for PTF60-083T-103B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF60-083T-103B1

DigiKey Part Number
PTF60-083T-103B1-ND
Manufacturer
Manufacturer Product Number
PTF60-083T-103B1
Description
SLIDE POT 10K OHM 0.5W TOP 60MM
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Tray
Travel Range
60mm
Part Status
Obsolete
Size / Dimension
Rectangular - 3.465" L x 0.787" W x 0.433" H (88.00mm x 20.00mm x 11.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.