PTE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTE60-122C-104B2

DigiKey Part Number
PTE60-122C-104B2-ND
Manufacturer
Manufacturer Product Number
PTE60-122C-104B2
Description
SLIDE POT 100K OHM 0.2W TOP 60MM
Customer Reference
Detailed Description
100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
60mm
Size / Dimension
Rectangular - 3.425" L x 0.630" W x 0.394" H (87.00mm x 16.00mm x 10.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.