
PTA6044-2015CPA223 | |
|---|---|
DigiKey Part Number | PTA6044-2015CPA223-ND |
Manufacturer | |
Manufacturer Product Number | PTA6044-2015CPA223 |
Description | SLIDE POT 22K OHM 0.06W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6044-2015CPA223 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) |
Resistance 22 kOhms | Mounting Type Through Hole |
Power (Watts) 0.06W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,27318 € | 1 273,18 € |
| Unit Price without VAT: | 1,27318 € |
|---|---|
| Unit Price with VAT: | 1,52782 € |

