
PTA6043-2010CPB103 | |
|---|---|
DigiKey Part Number | 118-PTA6043-2010CPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA6043-2010CPB103 |
Description | PANEL CONTROL - SLIDE CARBON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98637 € | 986,37 € |
| Unit Price without VAT: | 0,98637 € |
|---|---|
| Unit Price with VAT: | 1,18364 € |


