
PTA3044-2010DPB503 | |
---|---|
DigiKey Part Number | PTA3044-2010DPB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA3044-2010DPB503 |
Description | SLIDE POT 50K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,10099 € | 1 100,99 € |
Unit Price without VAT: | 1,10099 € |
---|---|
Unit Price with VAT: | 1,32119 € |