10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
PRS11R-215F-N103B1
PRS11R-215F-N103B1

PRS11R-215F-N103B1

DigiKey Part Number
118-PRS11R-215F-N103B1-ND
Manufacturer
Manufacturer Product Number
PRS11R-215F-N103B1
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Termination Style
PC Pins
Part Status
Active
Actuator Type
Flatted
Resistance (Ohms)
10k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Through Hole
Number of Turns
1.0
Size - Body
Square - 0.512" x 0.461" Face (13.00mm x 11.70mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,31500 €23,15 €
252,15040 €53,76 €
502,03340 €101,67 €
1001,92200 €192,20 €
3001,75707 €527,12 €
5001,68498 €842,49 €
1 0001,59168 €1 591,68 €
5 0001,39395 €6 969,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,33600 €