
PM74SH-471M-RC | |
|---|---|
DigiKey Part Number | 118-PM74SH-471M-RCTR-ND - Tape & Reel (TR) 118-PM74SH-471M-RCCT-ND - Cut Tape (CT) 118-PM74SH-471M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SH-471M-RC |
Description | FIXED IND 470UH 320MA 1.1 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-471M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 80 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,41330 € | 41,33 € |
| 250 | 0,38236 € | 95,59 € |
| 500 | 0,36050 € | 180,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33992 € | 339,92 € |
| 2 000 | 0,32054 € | 641,08 € |
| 3 000 | 0,30972 € | 929,16 € |
| 5 000 | 0,29663 € | 1 483,15 € |
| 7 000 | 0,28832 € | 2 018,24 € |
| 10 000 | 0,27977 € | 2 797,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

