Similar

PM74SB-221K-RC | |
|---|---|
DigiKey Part Number | PM74SB-221K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SB-221K-RC |
Description | FIXED IND 220UH 360MA 1.18 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SB-221K-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.18Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.193" (4.90mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-221YL | Bourns Inc. | 0 | SRR0908-221YL-ND | 0,50089 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74288 € | 742,88 € |
| Unit Price without VAT: | 0,74288 € |
|---|---|
| Unit Price with VAT: | 0,89146 € |


