PM74SB-120M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,50089 €
Datasheet
12 µH Shielded Drum Core, Wirewound Inductor 1.57 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SB-120M-RC

DigiKey Part Number
PM74SB-120M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM74SB-120M-RC
Description
FIXED IND 12UH 1.57A 70 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.57 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM74SB-120M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.193" (4.90mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0908-120MLBourns Inc.0SRR0908-120ML-ND0,50089 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,74288 €742,88 €
Manufacturers Standard Package
Unit Price without VAT:0,74288 €
Unit Price with VAT:0,89146 €