
PM74SB-100M-RC | |
|---|---|
DigiKey Part Number | PM74SB-100M-RCTR-ND - Tape & Reel (TR) PM74SB-100M-RCCT-ND - Cut Tape (CT) PM74SB-100M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SB-100M-RC |
Description | FIXED IND 10UH 1.65A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.65 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SB-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88400 € | 8,84 € |
| 100 | 0,72650 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59759 € | 597,59 € |
| 2 000 | 0,56357 € | 1 127,14 € |
| 3 000 | 0,54458 € | 1 633,74 € |
| 5 000 | 0,52161 € | 2 608,05 € |
| 7 000 | 0,50702 € | 3 549,14 € |
| 10 000 | 0,49507 € | 4 950,70 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

