Similar

PM7032S-680M-RC | |
|---|---|
DigiKey Part Number | PM7032S-680M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7032S-680M-RC |
Description | FIXED IND 68UH 600MA 380 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 600 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7032S-680M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7032-680M | Bourns Inc. | 203 | SRR7032-680MCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57461 € | 574,61 € |
| Unit Price without VAT: | 0,57461 € |
|---|---|
| Unit Price with VAT: | 0,68953 € |


